Part Details for X49SS2-13.51783-F07NJHPL by HCI
Overview of X49SS2-13.51783-F07NJHPL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51783-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 48S 5P Right Angle Header. |
Price & Stock for X49SS2-13.51783-F07NJHPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 13.51783MHz Surface Mount Crystal 7pF 10ppm 30ppm HC-49S-SMD Crystals ROHS | 12 |
|
$0.0615 / $0.1159 | Buy Now |