There are no models available for this part yet.
Overview of X49SS2-6.7456-F20NJDTK by Hang Crystal International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F74562KBG | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
67997-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in) Pitch | |
79257-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for X49SS2-6.7456-F20NJDTK by Hang Crystal International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4309-X49SS2-6.7456-F20NJDTKTR-ND
|
DigiKey | CRYSTAL 6.7456MHZ 20PF SMD Min Qty: 10 Lead time: 1 Weeks Container: Strip, Tape & Reel (TR) MARKETPLACE PRODUCT |
70400 In Stock |
|
$0.0870 / $0.1540 | Buy Now |