Part Details for X49ST2-24.000-F20LLHP by HCI
Overview of X49ST2-24.000-F20LLHP by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X49ST2-24.000-F20LLHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24MHz Through-Hole Crystal Oscillator 20pF 20ppm 20ppm HC-49S Crystals ROHS | 65 |
|
$0.0378 / $0.0747 | Buy Now |