-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPU Supervisor with 4k SPI EEPROM, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5045PZ-4.5A | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5045PZ-2.7A | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5045PZ-2.7 | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K8898
|
Newark | Ic, serial Eeprom,512X8,cmos, dip,8Pin, plastic Rohs Compliant: Yes |Renesas X5045PZ-2.7A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X5045PZ-2.7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X5045PZ-2.7A
Renesas Electronics Corporation
CPU Supervisor with 4k SPI EEPROM, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | MDP0031 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.92V | |
Width | 7.62 mm |