There are no models available for this part yet.
Overview of X5045S8IZ-2.7 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5045S8IZ-4.5AT1 | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5045S8IZT1 | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5045S8IZ-4.5A | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM |
CAD Models for X5045S8IZ-2.7 by Intersil Corporation
Part Data Attributes for X5045S8IZ-2.7 by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
PDIP, SOIC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pin Count
|
8, 8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.62V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for X5045S8IZ-2.7
This table gives cross-reference parts and alternative options found for X5045S8IZ-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X5045S8IZ-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X5045SI-2.7T1 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8, Power Management Circuit | Intersil Corporation | X5045S8IZ-2.7 vs X5045SI-2.7T1 |
X5045S8Z-2.7 | CPU Supervisor with 4k SPI EEPROM; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X5045S8IZ-2.7 vs X5045S8Z-2.7 |
X5045S8I-2.7-T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5045S8IZ-2.7 vs X5045S8I-2.7-T1 |
X5045S-2.7-T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5045S8IZ-2.7 vs X5045S-2.7-T1 |
X5045S-2.7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5045S8IZ-2.7 vs X5045S-2.7 |
X5045S8-2.7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5045S8IZ-2.7 vs X5045S8-2.7 |
X5045S8Z-2.7-T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | X5045S8IZ-2.7 vs X5045S8Z-2.7-T1 |
X5045S8IZ-2.7-T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | X5045S8IZ-2.7 vs X5045S8IZ-2.7-T1 |
X5045S8I-2.7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X5045S8IZ-2.7 vs X5045S8I-2.7 |
Related Parts for X5045S8IZ-2.7
-
X5045S8IZ-2.7APower Management Circuits
-
SAF-XE164F-96F66LMicrocontrollers
-
A8498SLJTR-TSwitching Regulator or Controllers
-
AD8302ARUOther Analog ICs
-
LT3012EFELinear Regulator ICs
-
ISP742RIFUMA1Peripheral Drivers
-
LMV822IYSTOperational Amplifiers
-
SIR826ADP-T1-GE3Power Field-Effect Transistors
-
LTC2485CDDAnalog to Digital Converters