Part Details for X5163PIZ by Renesas Electronics Corporation
Overview of X5163PIZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for X5163PIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X5163PIZ
|
Avnet Americas | Processor Supervisor 4.38V 4.5V to 5.5V 8-Pin PDIP - Rail/Tube (Alt: X5163PIZ) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1541 Partner Stock |
|
RFQ |
Part Details for X5163PIZ
X5163PIZ CAD Models
X5163PIZ Part Data Attributes
|
X5163PIZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X5163PIZ
Renesas Electronics Corporation
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |