There are no models available for this part yet.
Overview of X5163S8-2.7 by Xicor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5163S8IZT1 | Renesas Electronics Corporation | CPU Supervisor with 16Kbit SPI EEPROM | |
X5163S8IZ-2.7T1 | Renesas Electronics Corporation | CPU Supervisor with 16Kbit SPI EEPROM | |
X5163S8Z-2.7A | Renesas Electronics Corporation | CPU Supervisor with 16Kbit SPI EEPROM |
CAD Models for X5163S8-2.7 by Xicor Inc
Part Data Attributes for X5163S8-2.7 by Xicor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
XICOR INC
|
Package Description
|
PLASTIC, SOIC-8
|
Reach Compliance Code
|
unknown
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Related Parts for X5163S8-2.7
-
X4045S8Power Management Circuits
-
XC226456F66LACKXUMA1Microcontrollers
-
XC2V500-4FG256IField Programmable Gate Arrays
-
X66AK2H06XAAW2Microprocessors
-
X9221AUSIDigital Potentiometers
-
X28HC256P-15EEPROMs
-
X1228S14Timers or RTCs
-
W5100Serial IO/Communication Controllers
-
XA2C128-7CPG132IProgrammable Logic Devices