Part Details for X5165S8IZ-2.7A by Renesas Electronics Corporation
Overview of X5165S8IZ-2.7A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for X5165S8IZ-2.7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X5165S8IZ-2.7A
|
Avnet Americas | Processor Supervisor 2.92V 2.7V to 5.5V 8-Pin SOIC - Bulk (Alt: X5165S8IZ-2.7A) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1964 Partner Stock |
|
RFQ |
Part Details for X5165S8IZ-2.7A
X5165S8IZ-2.7A CAD Models
X5165S8IZ-2.7A Part Data Attributes
|
X5165S8IZ-2.7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X5165S8IZ-2.7A
Renesas Electronics Corporation
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |