Part Details for X6511WR-07H-C60D30R1 by XKB Connectivity
Overview of X6511WR-07H-C60D30R1 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X6511WR-07H-C60D30R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Square Pins 2.5mm 7P 260 6mm -40~+105 3mm 2.54mm Plugin Black Brass 2.54mm 1x7P Push-Pull,P=2.54mm Pin Headers ROHS | 270 |
|
$0.0677 / $0.1250 | Buy Now |
|
LCSC | Gold 250V 3A Square Pins 2.5mm 7P 260 6mm -40+105 3mm 2.54mm Plugin Black Brass 2.54mm 1x7P Push-PullP2.54mm Pin Headers ROHS | 270 |
|
$0.0691 / $0.1276 | Buy Now |