There are no models available for this part yet.
Overview of X6511WVS-07H-C50D48R2 by XKB Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for X6511WVS-07H-C50D48R2 by XKB Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Gold 250V 3A Policy 2.5mm 7P 260 -40+105 2.54mm Black Brass Single Row 1x7P 2.54mm SMDP2.54mm() Pin Headers ROHS | 980 |
|
$0.0916 / $0.1720 | Buy Now |