Part Details for X6511WVS-14H-C60D48R2 by XKB Connectivity
Overview of X6511WVS-14H-C60D48R2 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X6511WVS-14H-C60D48R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Straight Square Pins 2.5mm 14P 260�� 6mm -40��~+105�� 4.8mm 2.54mm Plugin Black Brass 2.54mm 1x14P SMD,P=2.54mm(�����) Pin Headers ROHS | 245 |
|
$0.2030 / $0.3810 | Buy Now |