Part Details for X6511WVS-30H-C60D48R2 by XKB Connectivity
Overview of X6511WVS-30H-C60D48R2 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X6511WVS-30H-C60D48R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A Policy 2.5mm 30P 260 -40+105 2.54mm Single Row Black Brass 2.54mm 1x30P SMDP2.54mm() Pin Headers ROHS | 243 |
|
$0.2493 / $0.4506 | Buy Now |