Part Details for X6521FV-2X09-C85D32 by XKB Connectivity
Overview of X6521FV-2X09-C85D32 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X6521FV-2X09-C85D32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm 2.54mm Gold 3A 18P Brass -40+105 250V 260 Straight 2x9P 8.5mm Top Square Holes PluginP2.54mm Female Headers ROHS | 230 |
|
$0.2128 / $0.3927 | Buy Now |