Part Details for X6521WRS-2X03H-C60D75 by XKB Connectivity
Overview of X6521WRS-2X03H-C60D75 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X6521WRS-2X03H-C60D75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Straight Square Pins 2.5mm 6P 260�� 6mm -40��~+105�� 7.5mm 2.54mm Brass Black ˫�� 2x3P 2.54mm SMD,P=2.54mm Pin Headers ROHS | 1000 |
|
$0.1380 / $0.2546 | Buy Now |
|
LCSC | Gold 250V 3A Square Pins 2.5mm 6P 260 6mm -40+105 7.5mm 2.54mm Brass Black 2x3P 2.54mm SMDP2.54mm Pin Headers ROHS | 1000 |
|
$0.1338 / $0.2469 | Buy Now |