Part Details for X6521WRS-2X10E-C60D87 by XKB Connectivity
Overview of X6521WRS-2X10E-C60D87 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X6521WRS-2X10E-C60D87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A Policy 2.5mm 260 20P -40+105 2.54mm Black Brass Double Row 2.54mm 2x10P SMDP2.54mmSurface MountRight Angle Pin Headers ROHS | 552 |
|
$0.4256 / $0.7690 | Buy Now |