Part Details for X6521WRS-2X12H-C60D75 by XKB Connectivity
Overview of X6521WRS-2X12H-C60D75 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X6521WRS-2X12H-C60D75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A 2.5mm 24P 260 6mm -40+105 7.5mm 2.54mm Brass Black 2x12P 2.54mm SMDP2.54mm Pin Headers ROHS | 1000 |
|
$0.4890 / $0.8433 | Buy Now |