Part Details for X6521WV-2X37H-C60D30 by XKB Connectivity
Overview of X6521WV-2X37H-C60D30 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X6521WV-2X37H-C60D30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Square Pins 2.5mm 74P 260 6mm -40~+105 3mm 2.54mm Black Brass 2x37P 2.54mm Plugin,P=2.54mm Pin Headers ROHS | 1000 |
|
$0.5278 / $0.8787 | Buy Now |
|
LCSC | Gold 250V 3A Square Pins 2.5mm 74P 260 6mm -40+105 3mm 2.54mm Black Brass 2x37P 2.54mm PluginP2.54mm Pin Headers ROHS | 1000 |
|
$0.5386 / $0.8966 | Buy Now |