Part Details for X80-01-02 by Moflash Signaling Ltd
Overview of X80-01-02 by Moflash Signaling Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X80-01-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3699
|
Newark | Visual Signal Indicator, Xenon, Red, Flashing, 30Vdc, Ip67, 76Mm Dia., 50Mm Height Rohs Compliant: Yes |Moflash Signalling X80-01-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$25.5800 / $28.0300 | Buy Now |
DISTI #
X80-01-02
|
TME | Signaller: lighting, flashing light, red, X80, 24VDC, IP67, 40mA Min Qty: 1 | 59 |
|
$16.3300 / $19.5800 | Buy Now |