Part Details for X9221AWST1 by Intersil Corporation
Overview of X9221AWST1 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X9221AWST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | X9221 - Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2119 |
|
$3.3500 / $3.9400 | Buy Now |
Part Details for X9221AWST1
X9221AWST1 CAD Models
X9221AWST1 Part Data Attributes
|
X9221AWST1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9221AWST1
Intersil Corporation
DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.802 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -3 V | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.5 mm |
Alternate Parts for X9221AWST1
This table gives cross-reference parts and alternative options found for X9221AWST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9221AWST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9221AWSZ | Dual Digitally Controlled Potentiometer (XDCP™); SOIC20; Temp Range: See Datasheet | Intersil Corporation | X9221AWST1 vs X9221AWSZ |
X9221AWSZT2 | DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20 | Intersil Corporation | X9221AWST1 vs X9221AWSZT2 |
X9221AWSIT1 | DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20 | Intersil Corporation | X9221AWST1 vs X9221AWSIT1 |
X9221AWSIZ | Dual Digitally Controlled Potentiometer (XDCP™); SOIC20; Temp Range: See Datasheet | Intersil Corporation | X9221AWST1 vs X9221AWSIZ |
X9221AWSIZ | Dual Digitally Controlled Potentiometer (XDCP™), SOICW, /Tube | Renesas Electronics Corporation | X9221AWST1 vs X9221AWSIZ |
X9221AWSIZT1 | Dual Digitally Controlled Potentiometer (XDCP™), SOICW, /Reel | Renesas Electronics Corporation | X9221AWST1 vs X9221AWSIZT1 |
X9221AWS | Digital Potentiometer | Renesas Electronics Corporation | X9221AWST1 vs X9221AWS |
X9221AWSI | Digital Potentiometer | Renesas Electronics Corporation | X9221AWST1 vs X9221AWSI |
X9221AWSZT1 | Dual Digitally Controlled Potentiometer (XDCP™), SOICW, /Reel | Renesas Electronics Corporation | X9221AWST1 vs X9221AWSZT1 |
X9221AWST2 | DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20 | Intersil Corporation | X9221AWST1 vs X9221AWST2 |