Part Details for X9221AWSZT1 by Renesas Electronics Corporation
Overview of X9221AWSZT1 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for X9221AWSZT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | X9221A - Dual Digitally Controlled Potentiometer (XDCP) RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$8.6800 / $10.2100 | Buy Now |
Part Details for X9221AWSZT1
X9221AWSZT1 CAD Models
X9221AWSZT1 Part Data Attributes
|
X9221AWSZT1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9221AWSZT1
Renesas Electronics Corporation
Dual Digitally Controlled Potentiometer (XDCP™), SOICW, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8016 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Positions | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -3 V | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.493 mm |
Alternate Parts for X9221AWSZT1
This table gives cross-reference parts and alternative options found for X9221AWSZT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9221AWSZT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9221AWSZ | Dual Digitally Controlled Potentiometer (XDCP™); SOIC20; Temp Range: See Datasheet | Intersil Corporation | X9221AWSZT1 vs X9221AWSZ |
X9221AWSZT2 | DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20 | Intersil Corporation | X9221AWSZT1 vs X9221AWSZT2 |
X9221AWSIT1 | DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20 | Intersil Corporation | X9221AWSZT1 vs X9221AWSIT1 |
X9221AWSIZ | Dual Digitally Controlled Potentiometer (XDCP™); SOIC20; Temp Range: See Datasheet | Intersil Corporation | X9221AWSZT1 vs X9221AWSIZ |
X9221AWSIZ | Dual Digitally Controlled Potentiometer (XDCP™), SOICW, /Tube | Renesas Electronics Corporation | X9221AWSZT1 vs X9221AWSIZ |
X9221AWSIZT1 | Dual Digitally Controlled Potentiometer (XDCP™), SOICW, /Reel | Renesas Electronics Corporation | X9221AWSZT1 vs X9221AWSIZT1 |
X9221AWS | Digital Potentiometer | Renesas Electronics Corporation | X9221AWSZT1 vs X9221AWS |
X9221AWSI | Digital Potentiometer | Renesas Electronics Corporation | X9221AWSZT1 vs X9221AWSI |
X9221AWST2 | DUAL 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20 | Intersil Corporation | X9221AWSZT1 vs X9221AWST2 |
X9221AWSZ | Dual Digitally Controlled Potentiometer (XDCP™), SOICW, /Tube | Renesas Electronics Corporation | X9221AWSZT1 vs X9221AWSZ |