Part Details for X9241AMP by Intersil Corporation
Overview of X9241AMP by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X9241AMP
X9241AMP CAD Models
X9241AMP Part Data Attributes
|
X9241AMP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9241AMP
Intersil Corporation
QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REST 3 RESISTOR ARRAY VALUES ARE : 2000, 10000, 10000 OHMS; NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.908 mm | |
Number of Functions | 4 | |
Number of Positions | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -3 V | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 7.62 mm |
Alternate Parts for X9241AMP
This table gives cross-reference parts and alternative options found for X9241AMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9241AMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9241AMSZT1 | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps; PDIP20, SOIC20, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | X9241AMP vs X9241AMSZT1 |
X9241AMST1 | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, SOIC-20 | Intersil Corporation | X9241AMP vs X9241AMST1 |
X9241AMSIZT1 | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps; SOIC20, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | X9241AMP vs X9241AMSIZT1 |
X9241AMSIZ | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps, SOICW, /Tube | Renesas Electronics Corporation | X9241AMP vs X9241AMSIZ |
X9241AMSIZT1 | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps, SOICW, /Reel | Renesas Electronics Corporation | X9241AMP vs X9241AMSIZT1 |
X9241AMSIT2 | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, SOIC-20 | Intersil Corporation | X9241AMP vs X9241AMSIT2 |
X9241AMSIZ | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps; SOIC20, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | X9241AMP vs X9241AMSIZ |
X9241AMSZ | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps; PDIP20, SOIC20, TSSOP20; Temp Range: See Datasheet | Intersil Corporation | X9241AMP vs X9241AMSZ |