-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K9063
|
Newark | Ic, digital Potentiometer, cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Renesas X9241AUVIZ Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6400 / $12.1100 | Buy Now |
DISTI #
X9241AUVIZ-ND
|
DigiKey | IC DGTL POT 50KOHM 64TAP 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
29 In Stock |
|
$17.7390 / $19.3000 | Buy Now |
DISTI #
X9241AUVIZ
|
Avnet Americas | Digital Potentiometer 64POS 50k Ohm Quad 20-Pin TSSOP Tube - Rail/Tube (Alt: X9241AUVIZ) RoHS: Compliant Min Qty: 600 Package Multiple: 75 Lead time: 26 Weeks, 1 Days Container: Tube | 1350 Factory Stock |
|
$11.5570 / $13.1950 | Buy Now |
DISTI #
968-X9241AUVIZ
|
Mouser Electronics | Digital Potentiometer ICs X9241AUVIZ QD EEPOT RoHS: Compliant | 60 |
|
$15.7700 / $19.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 75 Container: Tube | 0Tube |
|
$11.1000 | Buy Now |
|
Renesas Electronics America | IC DGTL POT 50KOHM 64TAP 20TSSOP Min Qty: 1 Container: Tube | 29 |
|
$17.7390 / $19.3000 | Buy Now |
DISTI #
X9241AUVIZ
|
Avnet Americas | Digital Potentiometer 64POS 50k Ohm Quad 20-Pin TSSOP Tube - Rail/Tube (Alt: X9241AUVIZ) RoHS: Compliant Min Qty: 600 Package Multiple: 75 Lead time: 26 Weeks, 1 Days Container: Tube | 1350 Factory Stock |
|
$11.5570 / $13.1950 | Buy Now |
DISTI #
X9241AUVIZ
|
Avnet Silica | Digital Potentiometer 64POS 50k Ohm Quad 20-Pin TSSOP Tube (Alt: X9241AUVIZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Low Powr/2-Wire Serial Bus | IC DGTL POT 50KOHM 64TAP 20TSSOP | 64500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9241AUVIZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9241AUVIZ
Renesas Electronics Corporation
Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | MDP0044 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | REST 3 RESISTOR ARRAY VALUES ARE : 50000 OHMS | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Positions | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |