-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Digitally Controlled Potentiometer (XDCP™), SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-X9250TS24IZ-2.7-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 24SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
405 In Stock |
|
$16.3772 / $22.9000 | Buy Now |
DISTI #
X9250TS24IZ-2.7
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin SOIC W Tube - Rail/Tube (Alt: X9250TS24IZ-2.7) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 90 Factory Stock |
|
$14.9225 / $17.0375 | Buy Now |
DISTI #
968-X9250TS24IZ-2.7
|
Mouser Electronics | Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS RoHS: Compliant | 1130 |
|
$17.2000 / $22.9000 | Buy Now |
|
Future Electronics | X9250 Series 100 kOhm Quad Digitally Controlled Potentiometer - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$16.3600 / $17.1800 | Buy Now |
|
Renesas Electronics America | IC DGT POT 100KOHM 256TAP 24SOIC Min Qty: 1 Container: Tube | 405 |
|
$16.3772 / $22.9000 | Buy Now |
DISTI #
X9250TS24IZ-2.7
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin SOIC W Tube - Rail/Tube (Alt: X9250TS24IZ-2.7) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 90 Factory Stock |
|
$14.9225 / $17.0375 | Buy Now |
DISTI #
X9250TS24IZ-2.7
|
TME | IC: digital potentiometer, 100kΩ, SPI, 8bit, SO24, SMD, Ch: 4 Min Qty: 1 | 0 |
|
$18.6000 / $29.8000 | RFQ |
|
Ameya Holding Limited | X9250 Series 100 kOhm Quad Digitally Controlled Potentiometer - SOIC-24 | 213 |
|
RFQ | |
DISTI #
X9250TS24IZ-2.7
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin SOIC W Tube - Rail/Tube (Alt: X9250TS24IZ-2.7) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 90 Factory Stock |
|
$14.9225 / $17.0375 | Buy Now |
DISTI #
X9250TS24IZ-2.7
|
Avnet Silica | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin SOIC W Tube (Alt: X9250TS24IZ-2.7) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9250TS24IZ-2.7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9250TS24IZ-2.7
Renesas Electronics Corporation
Quad Digitally Controlled Potentiometer (XDCP™), SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Pin Count | 24 | |
Manufacturer Package Code | M24.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -5.5 V | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.5 mm |