-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Digitally Controlled Potentiometer (XDCP™), SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X9250TS24Z-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 24SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
30 In Stock |
|
$12.7807 / $14.5100 | Buy Now |
DISTI #
X9250TS24Z
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin SOIC W Tube - Rail/Tube (Alt: X9250TS24Z) RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 960 Factory Stock |
|
$8.6868 / $9.9180 | Buy Now |
DISTI #
968-X9250TS24Z
|
Mouser Electronics | Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS RoHS: Compliant | 0 |
|
$11.0900 / $11.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Container: Tube | 0Tube |
|
$8.3500 | Buy Now |
|
Renesas Electronics America | IC DGT POT 100KOHM 256TAP 24SOIC Min Qty: 1 Container: Tube | 30 |
|
$12.7807 / $14.5100 | Buy Now |
DISTI #
X9250TS24Z
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin SOIC W Tube - Rail/Tube (Alt: X9250TS24Z) RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 960 Factory Stock |
|
$8.6868 / $9.9180 | Buy Now |
DISTI #
X9250TS24Z
|
TME | IC: digital potentiometer, 100kΩ, SPI, 8bit, SO24, SMD, Ch: 4 Min Qty: 1 | 0 |
|
$10.8000 / $17.4000 | RFQ |
DISTI #
X9250TS24Z
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin SOIC W Tube - Rail/Tube (Alt: X9250TS24Z) RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 960 Factory Stock |
|
$8.6868 / $9.9180 | Buy Now |
DISTI #
X9250TS24Z
|
Avnet Silica | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin SOIC W Tube (Alt: X9250TS24Z) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9250TS24Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9250TS24Z
Renesas Electronics Corporation
Quad Digitally Controlled Potentiometer (XDCP™), SOICW, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | M24.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -5.5 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for X9250TS24Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9250TS24Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9250TS24ZT1 | Quad Digitally Controlled Potentiometer (XDCP™); SOIC24, TSSOP24; Temp Range: See Datasheet | Intersil Corporation | X9250TS24Z vs X9250TS24ZT1 |
X9250TS24I | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24 | Intersil Corporation | X9250TS24Z vs X9250TS24I |
X9250TS24IT1 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | X9250TS24Z vs X9250TS24IT1 |
X9250TS24IZ | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | X9250TS24Z vs X9250TS24IZ |
X9250TS24 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, PLASTIC, SOIC-24 | Intersil Corporation | X9250TS24Z vs X9250TS24 |