Part Details for X9261US24 by Intersil Corporation
Overview of X9261US24 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X9261US24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | X9261 - Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 445 |
|
$8.4300 / $9.9200 | Buy Now |
Part Details for X9261US24
X9261US24 CAD Models
X9261US24 Part Data Attributes:
|
X9261US24
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9261US24
Intersil Corporation
Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | |
Reach Compliance Code | not_compliant | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 7.5 mm |
Alternate Parts for X9261US24
This table gives cross-reference parts and alternative options found for X9261US24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9261US24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9261US24ZT1 | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | X9261US24 vs X9261US24ZT1 |
X9261US24I | Digital Potentiometer, 2 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24 | Intersil Corporation | X9261US24 vs X9261US24I |
X9261US24IZT1 | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | X9261US24 vs X9261US24IZT1 |
X9261US24Z | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | X9261US24 vs X9261US24Z |
X9261US24IZ | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | X9261US24 vs X9261US24IZ |