Part Details for X9271UV14IZ-2.7T1 by Intersil Corporation
Overview of X9271UV14IZ-2.7T1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9271UV14IZT1 | Renesas Electronics Corporation | Single Digitally-Controlled (XDCP™) Potentiometer | |
X9271UV14IZ-2.7 | Renesas Electronics Corporation | Single Digitally-Controlled (XDCP™) Potentiometer | |
X9271UV14IZ-2.7T1 | Renesas Electronics Corporation | Single Digitally-Controlled (XDCP™) Potentiometer |
Part Details for X9271UV14IZ-2.7T1
X9271UV14IZ-2.7T1 CAD Models
X9271UV14IZ-2.7T1 Part Data Attributes
|
X9271UV14IZ-2.7T1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9271UV14IZ-2.7T1
Intersil Corporation
Single Digitally-Controlled (XDCP™) Potentiometer; TSSOP14; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Alternate Parts for X9271UV14IZ-2.7T1
This table gives cross-reference parts and alternative options found for X9271UV14IZ-2.7T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9271UV14IZ-2.7T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9271UV14-2.7 | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO14 | Intersil Corporation | X9271UV14IZ-2.7T1 vs X9271UV14-2.7 |
X9271UV14I-2.7 | 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, PLASTIC, TSSOP-14 | Intersil Corporation | X9271UV14IZ-2.7T1 vs X9271UV14I-2.7 |
X9271UV14I-2.7T1 | 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9271UV14IZ-2.7T1 vs X9271UV14I-2.7T1 |
X9271UV14Z-2.7T1 | Single Digitally-Controlled (XDCP™) Potentiometer; TSSOP14; Temp Range: See Datasheet | Intersil Corporation | X9271UV14IZ-2.7T1 vs X9271UV14Z-2.7T1 |
X9271UV14IZ-2.7 | Single Digitally-Controlled (XDCP™) Potentiometer; TSSOP14; Temp Range: See Datasheet | Intersil Corporation | X9271UV14IZ-2.7T1 vs X9271UV14IZ-2.7 |
X9271UV14-2.7T1 | 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9271UV14IZ-2.7T1 vs X9271UV14-2.7T1 |
X9271UV14Z-2.7 | Single Digitally-Controlled (XDCP™) Potentiometer; TSSOP14; Temp Range: See Datasheet | Intersil Corporation | X9271UV14IZ-2.7T1 vs X9271UV14Z-2.7 |