-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3487
|
Newark | Non Volatile Digital Potentiometer, 10 Kohm, Single, 3 Wire, Serial, Linear, 20%, 4.5 V Rohs Compliant: Yes |Renesas X9313WSZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1198 |
|
$3.9000 / $6.2400 | Buy Now |
DISTI #
57K5729
|
Newark | Nv Digital Potentiometer, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Renesas X9313WSZ Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 | Buy Now |
DISTI #
X9313WSZ-ND
|
DigiKey | IC DGTL POT 10KOHM 32TAP 8SOIC Min Qty: 100 Lead time: 13 Weeks Container: Tube |
7329 In Stock |
|
$3.0090 / $4.4117 | Buy Now |
DISTI #
X9313WSZ
|
Avnet Americas | Digital Potentiometer 32POS 10k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: X9313WSZ) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 1050100 Factory Stock |
|
$2.8448 / $3.2480 | Buy Now |
DISTI #
968-X9313WSZ
|
Mouser Electronics | Digital Potentiometer ICs 10KOHM EEPOT(TMPOT CMOS 8LD COM RoHS: Compliant | 844 |
|
$3.0000 / $3.6000 | Buy Now |
|
Future Electronics | X9313 Series 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.9300 / $3.3900 | Buy Now |
|
Renesas Electronics America | IC DGTL POT 10KOHM 32TAP 8SOIC Min Qty: 100 Container: Tube | 7329 |
|
$3.0090 / $4.4117 | Buy Now |
DISTI #
X9313WSZ
|
Avnet Americas | Digital Potentiometer 32POS 10k Ohm Single 8-Pin SOIC N Tube - Rail/Tube (Alt: X9313WSZ) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 1050100 Factory Stock |
|
$2.8448 / $3.2480 | Buy Now |
DISTI #
X9313WSZ
|
TME | IC: digital potentiometer, 10kΩ, 3-wire, 5bit, SO8, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$3.8300 / $6.0900 | RFQ |
|
Ameya Holding Limited | Min Qty: 20 | 964 |
|
$6.2871 / $6.7777 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9313WSZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9313WSZ
Renesas Electronics Corporation
Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for X9313WSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9313WSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9313WSIZ | Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Tube | Renesas Electronics Corporation | X9313WSZ vs X9313WSIZ |
X9313WS | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8 | Intersil Corporation | X9313WSZ vs X9313WS |
X9313WSZ | Digitally Controlled Potentiometer, Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC; MSOP8, PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | X9313WSZ vs X9313WSZ |