-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K9213
|
Newark | Nv Digital Potentiometer, Full Reel, End To End Resistance:1Kohm, No. Of Pots:Single, Control Interface:Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Renesas X9313ZSZT1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T7408
|
Newark | Nv Digital Potentiometer, End To End Resistance:1Kohm, Control Interface:Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Potentiometer Ic Case Style:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Renesas X9313ZSZT1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
X9313ZSZT1CT-ND
|
DigiKey | IC DGTL POT 1KOHM 32TAP 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
X9313ZSZT1
|
Avnet Americas | Digital Potentiometer 32POS 1k Ohm Single 8-Pin SOIC N T/R - Tape and Reel (Alt: X9313ZSZT1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.8448 / $3.2480 | Buy Now |
DISTI #
968-X9313ZSZT1
|
Mouser Electronics | Digital Potentiometer ICs 1KOHM CMOS EEPOT 32 TAPS COM 8LD RoHS: Compliant | 0 |
|
$3.0000 / $6.0000 | Order Now |
|
Future Electronics | X9313 Series 1 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.9500 | Buy Now |
|
Renesas Electronics America | IC DGTL POT 1KOHM 32TAP 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 82 |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
X9313ZSZT1
|
Avnet Americas | Digital Potentiometer 32POS 1k Ohm Single 8-Pin SOIC N T/R - Tape and Reel (Alt: X9313ZSZT1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.8448 / $3.2480 | Buy Now |
DISTI #
X9313ZSZT1
|
Avnet Americas | Digital Potentiometer 32POS 1k Ohm Single 8-Pin SOIC N T/R - Tape and Reel (Alt: X9313ZSZT1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.8448 / $3.2480 | Buy Now |
DISTI #
X9313ZSZT1
|
Avnet Silica | Digital Potentiometer 32POS 1k Ohm Single 8-Pin SOIC N T/R (Alt: X9313ZSZT1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9313ZSZT1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9313ZSZT1
Renesas Electronics Corporation
Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | 4.5 V | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 1000 Ω | |
Width | 3.9 mm |