Part Details for X9317TS8Z by Renesas Electronics Corporation
Overview of X9317TS8Z by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Price & Stock for X9317TS8Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | X9317 - Digital Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 196 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for X9317TS8Z
X9317TS8Z CAD Models
X9317TS8Z Part Data Attributes:
|
X9317TS8Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9317TS8Z
Renesas Electronics Corporation
Digitally Controlled Potentiometer (XDCP™), SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |