X9317UV8Z
Description: Digitally Controlled Potentiometer (XDCP™), TSSOP, /Tube

Overview of X9317UV8Z by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Aerospace and Defense Electronic Manufacturing Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
X9317UV8Z-2.7 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)
X9317UV8ZT1 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)
X9317UV8Z-2.7T1 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)

Price & Stock for X9317UV8Z by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79K9318
Newark Ic, digital Potentiometer, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Renesas X9317UV8Z RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.1500
$4.1500 Buy Now
DISTI # X9317UV8Z-ND
DigiKey IC DGTL POT 50KOHM 100TAP 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube 100
In Stock
  • 1 $9.5900
  • 10 $8.6640
  • 25 $8.2612
  • 100 $7.1732
$7.1732 / $9.5900 Buy Now
DISTI # X9317UV8Z
Avnet Americas Digital Potentiometer 100POS 50KOhm Single 8-Pin TSSOP N - Rail/Tube (Alt: X9317UV8Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube 3800 Factory Stock
  • 1 $9.4900
$9.4900 Buy Now
DISTI # 968-X9317UV8Z
Mouser Electronics Digital Potentiometer ICs CMOS XDCP 50KOHM 100 TAPS RoHS: Compliant 100
  • 1 $9.5800
  • 10 $8.6600
  • 50 $8.2600
  • 100 $7.1700
  • 200 $6.8400
  • 500 $6.2400
  • 1,000 $5.4300
$5.4300 / $9.5800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube 0
Tube
  • 1,000 $4.8700
$4.8700 Buy Now
Renesas Electronics America IC DGTL POT 50KOHM 100TAP 8TSSOP Min Qty: 1 Container: Tube 100
  • 1 $9.5900
  • 10 $8.6640
  • 25 $8.2612
  • 100 $7.1732
$7.1732 / $9.5900 Buy Now

CAD Models for X9317UV8Z by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for X9317UV8Z by Renesas Electronics Corporation

X9317UV8Z
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
,
Pin Count
8
Manufacturer Package Code
M8.173
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-11-01
Samacsys Manufacturer
Renesas Electronics
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
100
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
10000 Ω
Width
3 mm
Want to compare parts?
  1. X9317UV8Z
    Renesas Electronics Corporation
    Digitally Controlled Potentiometer (XDCP™), TSSOP, /Tube
    VS

Related Parts for X9317UV8Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9317UV8Z by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9317UV8Z by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of X9317UV8Z would you like to use for your alert(s)?
  • Please alert me when X9317UV8Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9317UV8Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9317UV8Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9317UV8Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9317UV8Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9317UV8Z by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: