Converters
X9317WM8
Description: 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8

Overview of X9317WM8 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Aerospace and Defense Electronic Manufacturing Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
X9317WM8IZ-2.7T1 Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)
X9317WM8Z Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)
X9317WM8IZ Renesas Electronics Corporation Digitally Controlled Potentiometer (XDCP™)

CAD Models for X9317WM8 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X9317WM8 by Intersil Corporation

X9317WM8
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
MSOP
Package Description
PLASTIC, MO-187AA, MSOP-8
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
100
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
3 mm
Want to compare parts?
  1. X9317WM8
    Intersil Corporation
    10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8
    VS

Alternate Parts for X9317WM8

This table gives cross-reference parts and alternative options found for X9317WM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9317WM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9317WM8I-2.7T1 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 Intersil Corporation X9317WM8 vs X9317WM8I-2.7T1
X9317WM8-T1 IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer Intersil Corporation X9317WM8 vs X9317WM8-T1
X9317WM8I-2.7 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9317WM8 vs X9317WM8I-2.7
X9317WM8ZT1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation X9317WM8 vs X9317WM8ZT1
X9317WM8I-T1 IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer Intersil Corporation X9317WM8 vs X9317WM8I-T1
X9317WM8I-T2 IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer Intersil Corporation X9317WM8 vs X9317WM8I-T2
X9317WM8IZ-T1 Digital Potentiometer, 1 Func, 10000ohm, Increment/Decrement Control Interface, 100 Positions, CMOS, PDSO8 Renesas Electronics Corporation X9317WM8 vs X9317WM8IZ-T1
X9317WM8IZ-2.7T1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation X9317WM8 vs X9317WM8IZ-2.7T1
X9317WM8Z-2.7T1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation X9317WM8 vs X9317WM8Z-2.7T1
X9317WM8-T2 IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer Intersil Corporation X9317WM8 vs X9317WM8-T2
Part Number Description Manufacturer Compare
X9317WM8-2.7T2 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9317WM8 vs X9317WM8-2.7T2
DS1804U-010+ Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.118 INCH, ROHS COMPLIANT, USOP-8 Maxim Integrated Products X9317WM8 vs DS1804U-010+
X9317WM8IT2 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 Intersil Corporation X9317WM8 vs X9317WM8IT2
X9317WM8Z-2.7 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation X9317WM8 vs X9317WM8Z-2.7
X9317WM8ZT1 Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet Intersil Corporation X9317WM8 vs X9317WM8ZT1
DS1804U-010+ Nonvolatile Trimmer Potentiometer, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc X9317WM8 vs DS1804U-010+
DS1804U-010/T&R Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8, 0.118 INCH, MICRO, SOP-8 Maxim Integrated Products X9317WM8 vs DS1804U-010/T&R
X9317WM8I-2.7T1 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, MO-187AA, MSOP-8 Intersil Corporation X9317WM8 vs X9317WM8I-2.7T1
X9317WM8Z-T1 Digital Potentiometer, 1 Func, 10000ohm, Increment/Decrement Control Interface, 100 Positions, CMOS, PDSO8 Renesas Electronics Corporation X9317WM8 vs X9317WM8Z-T1

Related Parts for X9317WM8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X9317WM8 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X9317WM8 by Intersil Corporation

Select Manufacturer
Which Manufacturer of X9317WM8 would you like to use for your alert(s)?
  • Please alert me when X9317WM8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X9317WM8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X9317WM8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X9317WM8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X9317WM8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X9317WM8 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: