There are no models available for this part yet.
Overview of X9317WM8 by Xicor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9317WM8IZ-2.7T1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9317WM8Z | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9317WM8IZ | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for X9317WM8 by Xicor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-X9317WM8-ND
|
DigiKey | DIGITAL POT, 1 FUNC, 1 Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
270 In Stock |
|
$2.9700 | Buy Now | |
Rochester Electronics | X9317 - Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 270 |
|
$2.5500 / $3.0000 | Buy Now |
CAD Models for X9317WM8 by Xicor Inc
Part Data Attributes for X9317WM8 by Xicor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
XICOR INC
|
Package Description
|
MSOP-8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
NONVOLATILE MEMORY
|
Control Interface
|
INCREMENT/DECREMENT
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Positions
|
100
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
300 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Total Resistance-Nom
|
10000 Ω
|
Width
|
3 mm
|
Related Parts for X9317WM8
-
X9271UV14Digital Potentiometers
-
XC2387A104F80LAAKXUMA1Microcontrollers
-
XC6122A347ER-GPower Management Circuits
-
XC5215-5PQG160CField Programmable Gate Arrays
-
WT11U-A-AI5Other Consumer ICs
-
WSN802GCAOther Telecom ICs
-
MBRS3100T3GRectifier Diodes
-
PXC-M03-24WS3P3-APower Supply Modules
-
XC17S150ASO20IEEPROMs