Part Details for X9408WV24 by Intersil Corporation
Overview of X9408WV24 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X9408WV24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$10.6560 / $12.9600 | Buy Now | |
|
Rochester Electronics | X9408 - Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$8.6400 / $10.1700 | Buy Now |
Part Details for X9408WV24
X9408WV24 CAD Models
X9408WV24 Part Data Attributes
|
X9408WV24
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9408WV24
Intersil Corporation
QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -5.5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for X9408WV24
This table gives cross-reference parts and alternative options found for X9408WV24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9408WV24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9408WV24ZT1 | Quad Digitally Controlled (XDCP™) Potentiometers; SOIC24, TSSOP24; Temp Range: See Datasheet | Intersil Corporation | X9408WV24 vs X9408WV24ZT1 |
X9408WV24IT1 | QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, PLASTIC, TSSOP-24 | Intersil Corporation | X9408WV24 vs X9408WV24IT1 |
X9408WV24Z | Quad Digitally Controlled (XDCP™) Potentiometers; SOIC24, TSSOP24; Temp Range: See Datasheet | Intersil Corporation | X9408WV24 vs X9408WV24Z |
X9408WV24IZ | Quad Digitally Controlled (XDCP™) Potentiometers; SOIC24, TSSOP24; Temp Range: See Datasheet | Intersil Corporation | X9408WV24 vs X9408WV24IZ |
X9408WV24IZT1 | Quad Digitally Controlled (XDCP™) Potentiometers; SOIC24, TSSOP24; Temp Range: See Datasheet | Intersil Corporation | X9408WV24 vs X9408WV24IZT1 |
X9408WV24T1 | QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, PLASTIC, TSSOP-24 | Intersil Corporation | X9408WV24 vs X9408WV24T1 |