Part Details for X9429WV14Z-2.7 by Intersil Corporation
Overview of X9429WV14Z-2.7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9429WV14Z-2.7 | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), TSSOP, /Tube |
Price & Stock for X9429WV14Z-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | X9429 - Digital Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 95 |
|
$3.2700 / $3.8500 | Buy Now |
Part Details for X9429WV14Z-2.7
X9429WV14Z-2.7 CAD Models
X9429WV14Z-2.7 Part Data Attributes
|
X9429WV14Z-2.7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9429WV14Z-2.7
Intersil Corporation
Single Digitally Controlled Potentiometer (XDCP™); SOIC16, TSSOP14; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, TSSOP | |
Package Description | 4.40 MM, GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 16, 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
Alternate Parts for X9429WV14Z-2.7
This table gives cross-reference parts and alternative options found for X9429WV14Z-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9429WV14Z-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9429WV14IZ-2.7 | Single Digitally Controlled Potentiometer (XDCP™); SOIC16, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | X9429WV14Z-2.7 vs X9429WV14IZ-2.7 |
X9429WV14I-2.7T1 | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9429WV14Z-2.7 vs X9429WV14I-2.7T1 |
X9429WV14Z-2.7T1 | Single Digitally Controlled Potentiometer (XDCP™); SOIC16, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | X9429WV14Z-2.7 vs X9429WV14Z-2.7T1 |
X9429WV14I-2.7T2 | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9429WV14Z-2.7 vs X9429WV14I-2.7T2 |
X9429WV14-2.7T1 | 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Intersil Corporation | X9429WV14Z-2.7 vs X9429WV14-2.7T1 |