There are no models available for this part yet.
Overview of XA1E-BV313-R by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XA1E-BV313-R by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82K9265
|
Newark | Switch, Emergency Stop, 1No/3Nc, 250Vac, Contact Configuration:4Pst-3Nc, Spst-No, Switch Operation:Pushlock Reset/Push-Pull, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec XA1E-BV313-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9800 / $61.0100 | Buy Now | |
DISTI #
1885-XA1E-BV313-R-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.2600 | Buy Now | |
DISTI #
199-XA1EBV313R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop | 15 |
|
$52.5100 / $57.5000 | Buy Now | |
DISTI #
70172895
|
RS | E-stop switch, 29mm Mushroom head, Solder terminal, 1NO-3NC | IDEC Corporation XA1E-BV313-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 206 |
|
$44.9000 / $58.3100 | Buy Now | |
Onlinecomponents.com | Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount RoHS: Compliant |
26 In Stock |
|
$42.9300 / $56.8800 | Buy Now | ||
DISTI #
78439356
|
Verical | Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 25 |
|
$56.9400 / $73.9440 | Buy Now | |
DISTI #
000000000003420971
|
Sager | Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop Min Qty: 1 | 32 |
|
$51.1200 / $56.6300 | Buy Now | |
Master Electronics | Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount RoHS: Compliant |
26 In Stock |
|
$42.9300 / $56.8800 | Buy Now | ||
Neutron USA | E-stop switch, 29mm Mushroom head, Solder terminal, 1NO-3NC | 50 |
|
$176.6700 | Buy Now |