Part Details for XA1E-BV3SG01TR by IDEC Corporation
Overview of XA1E-BV3SG01TR by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA1E-BV3SG01TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK4944
|
Newark | E-Stop Switch, Spst-Nc, 3A, 125Vac, Contact Configuration:Spst-Nc, Switch Operation:Pushlock Turn Reset/Push-Pull, Switch Terminals:Quick Connect, Solder Lug, Contact Current Max:3A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Idec XA1E-BV3SG01TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3500 / $49.9400 | Buy Now |
DISTI #
1885-XA1E-BV3SG01TR-ND
|
DigiKey | 16MM SB 1NC TAB RED Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$52.4900 | Buy Now |
DISTI #
199-XA1E-BV3SG01TR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 16mm SB 1NC Tab Red RoHS: Compliant | 2 |
|
$37.6300 / $52.4900 | Buy Now |
DISTI #
74994791
|
RS | 16mm SB 1NC Tab Red | IDEC Corporation XA1E-BV3SG01TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0000 | RFQ |