Part Details for XAH526033.300000I by Renesas Electronics Corporation
Overview of XAH526033.300000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAH526033.300000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XAH526033.300000ITR-ND
|
DigiKey | XTAL OSC XO 33.3000MHZ LVCMOS Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5703 | Buy Now |
DISTI #
XAH526033.300000I
|
Avnet Americas | Crystal Oscillator 33.3MHz 2.5VDC 15pF Surface Mount 6-Pin CLCC - Tape and Reel (Alt: XAH526033.300000I) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.7400 | Buy Now |
DISTI #
968-XAH526033300000I
|
Mouser Electronics | Standard Clock Oscillators XAH5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.4400 / $2.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1900 | Buy Now |