Part Details for XAL335266.000000K by Renesas Electronics Corporation
Overview of XAL335266.000000K by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XAH335030.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for XAL335266.000000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XAL335266.000000KTR-ND
|
DigiKey | XTAL OSC XO 266.0000MHZ LVDS SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8932 | Buy Now |
DISTI #
XAL335266.000000K
|
Avnet Americas | Crystal Oscillator 266MHz 3.3V 15pF 6-Pin SMD - Tape and Reel (Alt: XAL335266.000000K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.0400 | Buy Now |
DISTI #
972-XAL335266000000K
|
Mouser Electronics | Standard Clock Oscillators XAL3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6200 | Buy Now |