Part Details for XALD05 by Schneider Electric
Overview of XALD05 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XALD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3377
|
Newark | Enclosure P/B, 5Hole, Enclosure Type:Control, Enclosure Material:Polycarbonate, External Height - Metric:158Mm, External Width - Metric:68Mm, External Depth - Metric:53Mm, Ip Rating:-, Body Colour:Light Grey, Dark Grey, Nema Rohs Compliant: Yes |Schneider Electric XALD05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2000 / $65.5000 | Buy Now |
DISTI #
XALD05
|
TME | Enclosure: for remote controller, IP66, X: 68mm, Y: 158mm, Z: 53mm Min Qty: 1 | 18 |
|
$35.4600 / $43.2800 | Buy Now |