There are no models available for this part yet.
Overview of XALD101H29H7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XALD101H29H7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C6320
|
Newark | Control Station, Control & Signal Unit, Enclosure Material:Abs, Polycarbonate, No. Of Switch Holes:1Holes, Cutout Diameter:22Mm, Cover/Base Color:Gray, External Height - Metric:68.1Mm, External Width - Metric:68Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Schneider Electric XALD101H29H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2500 / $67.1200 | Buy Now | |
DISTI #
4008-XALD101H29H7-ND
|
DigiKey | PUSHBUTTON ENCLOSURE START 1NO Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$73.0000 | Buy Now | |
DISTI #
996-XALD101H29H7
|
Mouser Electronics | Pushbutton Switches PUSH BUTTON ENCL 600VAC 10A | 11 |
|
$61.1900 / $67.7000 | Buy Now | |
DISTI #
70337889
|
RS | Dark grey station, 1 green flush pushbutton 22 diameter spring return 1NO "Start | Schneider Electric XALD101H29H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$73.7300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.8400 / $99.3100 | Buy Now |
CAD Models for XALD101H29H7 by Schneider Electric
Part Data Attributes for XALD101H29H7 by Schneider Electric
XALD101H29H7
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
XALD101H29H7Schneider ElectricVS
-