Part Details for XALD144 by Schneider Electric
Overview of XALD144 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XALD144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7486
|
Newark | Key Operated Switch, Spst-No, 6A, 120Vac, Switch Operation:Off, Contact Configuration:Spst-No, Product Range:Harmony Xald Series, No. Of Switch Positions:2 Position, Switch Terminals:Screw Clamp, Contact Current Max:6A, Contact Rohs Compliant: Yes |Schneider Electric XALD144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$58.3600 / $86.4900 | Buy Now |
DISTI #
XALD144
|
TME | Control station, Harmony XB5, No.of butt: 1, flat, IP66, plastic Min Qty: 1 | 10 |
|
$47.5700 / $54.7100 | Buy Now |
Part Details for XALD144
XALD144 CAD Models
XALD144 Part Data Attributes:
|
XALD144
Schneider Electric
Buy Now
|
Compare Parts:
XALD144
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |