Part Details for XALD311H29H7 by Schneider Electric
Overview of XALD311H29H7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XALD311H29H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6325
|
Newark | Pushbutton Station Rohs Compliant: Yes |Schneider Electric XALD311H29H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.5900 / $167.0600 | Buy Now |
DISTI #
4008-XALD311H29H7-ND
|
DigiKey | COMPLETE CONTROL STATION, HARMON Min Qty: 1 Lead time: 17 Weeks Container: Box |
2 In Stock |
|
$143.0000 | Buy Now |
DISTI #
996-XALD311H29H7
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON STATION | 0 |
|
$126.5000 / $141.6800 | Order Now |
DISTI #
70008654
|
RS | Electric Push Button Control Station, IP65 53mm 136mm +70degC -25degC 68mm | Schneider Electric XALD311H29H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$144.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.5300 / $175.5700 | Buy Now |