Part Details for XALD321H29H7 by Schneider Electric
Overview of XALD321H29H7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XALD321H29H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6326
|
Newark | Control Station, Spst, 3 Pos, Pc, Contact Configuration:Spst-No, Spst-Nc, No. Of Positions:3 Position, Approvals/Standards:Csa C22.2 No 14, En60947, Iec 60947, Jis C8201, Ul 508, Ip Rating:Ip66, Ip67, Ip69, Ip69K Rohs Compliant: Yes |Schneider Electric XALD321H29H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$123.0500 / $139.9400 | Buy Now |
DISTI #
4008-XALD321H29H7-ND
|
DigiKey | PUSHBUTTON STATION Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$143.0000 | Buy Now |
DISTI #
996-XALD321H29H7
|
Mouser Electronics | Control Switches PUSHBUTTON STATION | 0 |
|
$129.3500 / $137.3900 | Order Now |
DISTI #
70008655
|
RS | Electric Push Button Control Station, IP65 53mm 136mm +70degC -25degC 68mm | Schneider Electric XALD321H29H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$145.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.5300 / $175.5700 | Buy Now |
Part Details for XALD321H29H7
XALD321H29H7 CAD Models
XALD321H29H7 Part Data Attributes
|
XALD321H29H7
Schneider Electric
Buy Now
|
Compare Parts:
XALD321H29H7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |