Part Details for XAPA1104 by Schneider Electric
Overview of XAPA1104 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAPA1104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B2835
|
Newark | Pushbutton Enclosure 22Mm Xap +Options Rohs Compliant: Yes |Schneider Electric XAPA1104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1500 / $133.1800 | Buy Now |
DISTI #
4008-XAPA1104-ND
|
DigiKey | HARMONY XAP, XB2 SL, EMPTY CONTR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$117.8400 | Buy Now |
DISTI #
996-XAPA1104
|
Mouser Electronics | Switch Cases / Switch Covers PUSHBUTTON ENCLSR 22MM XAP RoHS: Compliant | 0 |
|
$104.9100 / $115.6000 | Order Now |
DISTI #
70337925
|
RS | Enclosure, Pushbutton,4 Hole,22mm, Polyester, N/A, IP69K, Gray, Harmony XAP Series | Schneider Electric XAPA1104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$98.3400 / $114.3500 | RFQ |
DISTI #
XAPA1104
|
TME | Enclosure: for remote controller, IP65, X: 85mm, Y: 146mm, Z: 87mm Min Qty: 1 | 0 |
|
$89.3100 / $94.6300 | RFQ |