There are no models available for this part yet.
Overview of XAPE303 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XAPE303 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B2844
|
Newark | Pushbutton Flush Plate 22Mm Xap +Options Rohs Compliant: Yes |Schneider Electric XAPE303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5700 / $82.6500 | Buy Now | |
DISTI #
4008-XAPE303-ND
|
DigiKey | DRILLED FRONT PLATE - XAP-E - ME Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$68.0000 / $70.2900 | Buy Now | |
DISTI #
996-XAPE303
|
Mouser Electronics | Mounting Hardware PUSHBUTTON ENCLSR 22MM XAP RoHS: Compliant | 0 |
|
$62.8800 / $69.6800 | Order Now | |
DISTI #
70337888
|
RS | Pushbutton Enclosure, 3 Hole, 22mm, Aluminum, XAPE Series | Schneider Electric XAPE303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8900 | RFQ | |
DISTI #
XAPE303
|
TME | Cover, X: 72mm, Y: 138mm, Z: 5mm, Enclos.mat: aluminium Min Qty: 1 | 0 |
|
$65.0000 / $68.8800 | RFQ |