Part Details for XAPG19201 by Schneider Electric
Overview of XAPG19201 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAPG19201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B2853
|
Newark | Pushbutton Enclosure, 1Holes, Enclosure Material:Zinc Alloy, No. Of Switch Holes:1Holes, Cutout Diameter:22Mm, Cover/Base Color:Gray, External Height - Metric:80Mm, External Width - Metric:80Mm, External Depth - Metric:51.6Mm Rohs Compliant: Yes |Schneider Electric XAPG19201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.1000 / $111.5200 | Buy Now |
DISTI #
4008-XAPG19201-ND
|
DigiKey | HARMONY XAP, XB2 SL, EMPTY CONTR Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$87.0925 / $108.0700 | Buy Now |
DISTI #
996-XAPG19201
|
Mouser Electronics | Electrical Enclosures PUSHBUTTON ENCLSR 22MM XAP RoHS: Compliant | 60 |
|
$94.0300 / $103.4600 | Buy Now |
DISTI #
70008659
|
RS | Enclosure, Pushbutton,1 Hole,22mm, Zinc, NEMA13,N/A, Gray, Harmony XAP Series | Schneider Electric XAPG19201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$103.4600 | Buy Now |
DISTI #
XAPG19201
|
TME | Enclosure: for remote controller, IP65, X: 80mm, Y: 80mm, Z: 51.5mm Min Qty: 1 | 0 |
|
$116.9400 / $123.9100 | RFQ |
Part Details for XAPG19201
XAPG19201 CAD Models
XAPG19201 Part Data Attributes:
|
XAPG19201
Schneider Electric
Buy Now
|
Compare Parts:
XAPG19201
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |