XARP-06V-R
JST Manufacturing
Description: Board Connector

Overview of XARP-06V-R by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XARP-06V-R by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
LCSC -25+85 2.5mm 1x6P XA 6 1 With locking buckle P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS 35
  • 5 $0.0643
  • 50 $0.0630
  • 150 $0.0621
  • 500 $0.0613
$0.0613 / $0.0643 Buy Now

CAD Models for XARP-06V-R by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XARP-06V-R by JST Manufacturing

XARP-06V-R
JST Manufacturing
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
REFERENCE STANDARD: UL
Body Breadth
0.315 inch
Body Depth
0.413 inch
Body Length
0.681 inch
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insertion Force-Max
LIF N
Insulation Resistance
1000000000 Ω
Insulator Color
RED
Insulator Material
POLYAMIDE66
Mating Contact Pitch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
CSA; TUV
Termination Type
CRIMP
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. XARP-06V-R
    JST Manufacturing
    Board Connector
    VS

Related Parts for XARP-06V-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XARP-06V-R by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XARP-06V-R by JST Manufacturing

Select Manufacturer
Which Manufacturer of XARP-06V-R would you like to use for your alert(s)?
  • Please alert me when XARP-06V-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XARP-06V-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XARP-06V-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XARP-06V-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XARP-06V-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XARP-06V-R by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: