Part Details for XARR-15V by JST Manufacturing
Overview of XARR-15V by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XARR-15V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4175-ND
|
DigiKey | CONN RCPT HSG 15POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4254 / $0.9300 | Buy Now |
DISTI #
62376471
|
Verical | Conn Housing RCP 15 POS 2.5mm Crimp ST Panel Mount Bag RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2201 | Americas - 393 |
|
$0.8511 / $0.9282 | Buy Now |
|
Quest Components | 314 |
|
$0.9280 / $2.3200 | Buy Now | |
DISTI #
C1S404000102276
|
Chip1Stop | Conn Housing RCP 15 POS 2.5mm Crimp ST Panel Mount Bag RoHS: Compliant pbFree: No Container: Bulk | 495 |
|
$0.4570 / $0.7680 | Buy Now |
|
CHIPMALL.COM LIMITED | XA receptacle housing Wire to Wire/SXAM | 195 |
|
$0.4782 / $0.5101 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 393 |
|
$0.4640 / $1.1800 | Buy Now |
Part Details for XARR-15V
XARR-15V CAD Models
XARR-15V Part Data Attributes
|
XARR-15V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XARR-15V
JST Manufacturing
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SXA-001T-P0.6; SXA-01T-P0.6 | |
Body Breadth | 0.28 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.114 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for XARR-15V
This table gives cross-reference parts and alternative options found for XARR-15V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XARR-15V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-87989-5 | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | XARR-15V vs 1-87989-5 |
CMS15S-S5000000 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | XARR-15V vs CMS15S-S5000000 |
CMS15S-G5T911 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | XARR-15V vs CMS15S-G5T911 |
CMS15S-B5000000 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | XARR-15V vs CMS15S-B5000000 |
1-161801-5 | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | XARR-15V vs 1-161801-5 |
CMS15S-05S13 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | XARR-15V vs CMS15S-05S13 |
2-146386-0 | 15 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | XARR-15V vs 2-146386-0 |
CMS15S-S5M12 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | XARR-15V vs CMS15S-S5M12 |
CMS15S-S5H25 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | XARR-15V vs CMS15S-S5H25 |
CMS15S-B5M23 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | XARR-15V vs CMS15S-B5M23 |