Part Details for XAVAC25M/MG.0 by Amphenol Positronic
Overview of XAVAC25M/MG.0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAVAC25M/MG.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7511
|
Newark | Xavac25M/Mg.0 |Positronic XAVAC25M/MG.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$667.2800 / $877.1100 | Buy Now |
DISTI #
276-XAVAC25M/MG.0
|
Mouser Electronics | D-Sub Adapters & Gender Changers RoHS: Not Compliant | 0 |
|
$630.3300 / $680.2700 | Order Now |
DISTI #
POSXAVAC25M/MG.0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSXAVAC25M/MG.0
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for XAVAC25M/MG.0
XAVAC25M/MG.0 CAD Models
XAVAC25M/MG.0 Part Data Attributes
|
XAVAC25M/MG.0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
XAVAC25M/MG.0
Amphenol Positronic
Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Panel Mount, Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.066 inch | |
Body Depth | 0.709 inch | |
Body Length | 1.852 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Straight Connection | YES |