Part Details for XAVAC78M/SI.1/AA by Amphenol Positronic
Overview of XAVAC78M/SI.1/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAVAC78M/SI.1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7556
|
Newark | Xavac78M/Si.1/Aa |Positronic XAVAC78M/SI.1/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,100.2500 / $1,446.2400 | Buy Now |
DISTI #
4306-XAVAC78M/SI.1/AA-ND
|
DigiKey | HERMETIC D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Bag |
20 In Stock |
|
$554.1190 / $597.9700 | Buy Now |
DISTI #
276-XAVAC78M/SI.1/AA
|
Mouser Electronics | D-Sub Adapters & Gender Changers RoHS: Compliant | 0 |
|
$554.1100 | Order Now |
DISTI #
POSXAVAC78M/SI.1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSXAVAC78M/SI.1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |